EBM06DSAI

Heilind Number:SULEBM06DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DSAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DSAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DSAI

Detailed Description

EBM06DSAI is a high-performance female connector designed for board-to-board PCB applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity even in demanding environments. With a 5A amperage and 950VAC voltage rating, it is suitable for power and signal transmission. The threaded mount type and through-hole termination method provide secure attachment to the PCB. Its right-angle orientation and 12 positions with a pitch of 3.96mm allow for efficient PCB layout. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for various industrial applications. The matte tin termination plating adds to its durability. With a compact size of 10.95mm in height and 8.26mm in width, it saves space on the PCB. Meeting high reliability standards, this connector is a valuable component for electronic systems.