EBM06DSAS

Heilind Number:SULEBM06DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DSAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DSAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DSAS

Detailed Description

The EBM06DSAS is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector is capable of handling an amperage of 5A and a voltage of 950 VAC, making it suitable for high-power devices. With a gender specification of female and a right-angle orientation, it offers versatility in connectivity options. The connector has two rows with a pitch of 3.96mm (.156 in) and 12 positions, ensuring secure and stable connections. Its termination method, through-hole mounting, and contact material of phosphor bronze with gold plating guarantee excellent conductivity and longevity even in harsh environments. The full bellow contact type further enhances its reliability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. Its compact design, with a height of 10.95mm (.431 in) and a width of 8.26mm (.325 in), allows for space-efficient installation on PCBs. With a termination plating of matte tin, it meets industry standards for quality and performance. The EBM06DSAS connector is a top choice for engineers and manufacturers seeking a dependable solution for board-to-board connections.