EBM06DSEH-S13

Heilind Number:SULEBM06DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DSEH-S13

Detailed Description

This high-performance PCB connector, SKU EBM06DSEH-S13, is designed for demanding applications requiring secure and efficient board-to-board connections. Crafted with PBT and Phosphor Bronze, it ensures durability and reliable conductivity. With a 5A amperage capacity and 950VAC voltage rating, it's suitable for power-intensive setups. Featuring a female gender, 2 rows with 12 positions, and Full Bellow contacts plated in gold, it guarantees seamless signal transmission. The Clearance Hole mount type and Card Extender termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, measuring 10.95mm in height and 8.26mm in width, saves valuable PCB space. With Matte Tin termination plating, it offers long-lasting performance. Trust in the EBM06DSEHS13 for efficient board connectivity in critical electronic systems.