EBM06DSEI-S13

Heilind Number:SULEBM06DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DSEI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DSEI-S13

Detailed Description

The EBM06DSEI-S13 is a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its threaded mount type and card extender termination method guarantee secure attachment to PCBs. Each of its 12 positions, arranged in 2 rows with a pitch of 3.96mm, is equipped with gold-plated phosphor bronze contacts, offering excellent conductivity and durability. Operating at voltages of up to 950VAC and temperatures ranging from -65 to 125°C, the connector is suitable for a wide range of industrial settings. The full bellow contact type and straddle orientation further enhance its performance, while matte tin termination plating ensures long-term stability. With a compact size, measuring 10.95mm in height and 8.26mm in width, the EBM06DSEI-S13 is ideal for space-constrained applications. Trusted for its quality and reliability, this connector is a vital component in critical systems.