EBM06DSEI-S243

Heilind Number:SULEBM06DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DSEI-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DSEI-S243

Detailed Description

The EBM06DSEI-S243 is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a female gender and a single row with six positions, this connector ensures secure and reliable connectivity. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and long-term durability. The termination method, eyelet, guarantees easy and efficient installation. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power applications. Its full bellow contact type and gold-plated phosphor bronze contacts ensure optimal signal transmission. Operating at temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The connector's straight orientation and threaded mount type provide versatility in installation. With a connector height of 10.95mm and a width of 8.26mm, it offers a compact yet robust solution for PCB connections. Matte tin termination plating adds to its reliability. The EBM06DSEI-S243 is a top choice for engineers seeking high-quality connectors for mission-critical systems.