EBM06DSEI

Heilind Number:SULEBM06DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DSEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DSEI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DSEI

Detailed Description

The EBM06DSEI is a high-performance PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector ensures optimal conductivity and resistance to corrosion. With a 5A current rating and 950VAC voltage capability, it is suitable for a wide range of applications. The connector offers 12 positions in a straight orientation, with a threaded mount type for secure installation. Its full bellow contact type and matte tin termination plating further enhance its durability. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Measuring 10.95mm in height and 8.26mm in width, it is compact yet robust. Trusted for its performance and reliability, the EBM06DSEI is a vital component in any electronic system.