EBM06DSEN-S13

Heilind Number:SULEBM06DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DSEN-S13

Detailed Description

EBM06DSEN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5 A and a voltage capacity of 950 VAC, it is suitable for power and signal transmission. The 12-position, 2-row design offers ample connectivity options, while the gold-plated phosphor bronze contacts ensure low contact resistance and high durability. Operating within a wide temperature range of -65 to 125 °C, it is suitable for use in various industrial settings. The connector's straddle orientation and card extender termination method provide easy and secure installation. With a compact size and high reliability, this connector is ideal for mission-critical applications in aerospace, defense, and other hi-rel industries.