EBM06DSES-S13

Heilind Number:SULEBM06DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DSES-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DSES-S13

Detailed Description

The SKU EBM06DSES-S13 is a high-quality Board To Board PCB Connector designed for reliable performance in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, it ensures secure connections with low contact resistance. With an amperage rating of 5A and a voltage capacity of 950 VAC, it is suitable for power and signal transmission. This Female connector has two rows with 12 positions, offering ample connectivity options. The Side Hole mount type and Card Extender termination method make installation easy and efficient. Its Full Bellow contact type guarantees excellent mating and unmating cycles. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is ideal for various industrial applications. With a compact size of 10.95mm height and .325in width, it allows for space-saving PCB layouts. Termination plating with Matte Tin ensures durability and solderability. Trust in the EBM06DSESS13 for high-reliability connections in your electronic designs.