| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM06DSES |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM06DSES |
EBM06DSES
| Heilind Number: | SULEBM06DSES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM06DSES |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00 connector, SKU EBM06DSES, is a high-performance female PCB connector with a pitch of 3.96mm (.156 in) designed for efficient power transmission. Featuring 12 gold-plated full bellow contacts made of durable phosphor bronze, it ensures reliable connectivity in demanding environments. With a voltage rating of 950 VAC and an amperage of 5A, it meets stringent electrical requirements. The connector, with a straight orientation and side-hole mount type, offers easy installation and secure attachment to the PCB. Its operating temperature range of -65 to 125°C makes it suitable for use in extreme conditions. Perfect for board-to-board and card edge connections, this connector guarantees high reliability and performance in various applications.

