EBM06DSUH

Heilind Number:SULEBM06DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DSUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DSUH
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DSUH

Detailed Description

Introducing EBM06DSUH, a high-performance Board To Board PCB Connector designed for optimal connectivity in electronics assembly. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures durability and reliability. Featuring a single row with 6 female contacts, it offers seamless integration on your PCB. The clearance hole mount type and thru-hole termination method guarantee easy installation. With gold-plated phosphor bronze contacts, it delivers excellent conductivity and corrosion resistance. Operating at up to 950 VAC and 5A, it meets high-voltage requirements. The straight orientation and full bellow contact type further enhance its functionality. With a wide operating temperature range of -65 to 125°C, it's suitable for various environments. The compact design, with a connector height of 10.95 mm and width of 8.26 mm, saves space on the board. The matte tin termination plating ensures solderability. Ideal for demanding applications in aerospace, defense, and industrial sectors, this connector, part of the EBM series, guarantees high quality and performance.