EBM06DSUI

Heilind Number:SULEBM06DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DSUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DSUI
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DSUI

Detailed Description

The EBM06DSUI connector is designed for high-performance board-to-board and card edge applications, boasting a durable construction of PBT and phosphor bronze materials. With a low amperage rating of 5A and a voltage capacity of 950VAC, it ensures reliable power transmission. Featuring a single row with 6 positions spaced at 3.96mm (.156 in) pitch, it offers efficient connectivity. The contact material is gold-plated phosphor bronze, guaranteeing optimal signal transfer. Its straight orientation and threaded mount type with thru-hole termination make installation easy. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for various environments. The connector's compact size, with dimensions of 10.95mm (.431 in) height and 8.26mm (.325 in) width, allows for space-saving integration on PCBs. With matte tin termination plating, it ensures long-lasting performance. The EBM06DSUI is a reliable solution for demanding electronic systems.