EBM06DSUN

Heilind Number:SULEBM06DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DSUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DSUN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DSUN

Detailed Description

Introducing the EBM06DSUN, a female PCB connector designed for high-performance applications. Featuring PBT and Phosphor Bronze construction, this connector offers superior durability and conductivity. With a contact rating of 5A and voltage capacity of 950VAC, it ensures reliable power transmission. The Full Bellow contact type and gold plating guarantee optimal signal integrity. Supporting 6 positions in a single row with a 3.96mm pitch, it's perfect for compact designs. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation and thru-hole termination method provide easy installation on PCBs. With a connector height of 10.95mm and a tail length of 5.33mm, it offers versatility in various setups. The matte tin termination plating ensures long-term stability. Perfect for board-to-board connections, card edge interfaces, and more, the EBM06DSUN is a reliable solution for demanding electronic systems.