| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM06DSXI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 6 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM06DSXI |
EBM06DSXI
| Heilind Number: | SULEBM06DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM06DSXI |
| ECAD Model: |
Specifications
Detailed Description
The EBM06DSXI is a high-performance PCB connector designed for demanding industrial applications. Featuring a robust construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable and efficient power transmission. With a current rating of 5A and a voltage rating of 950VAC, it offers excellent conductivity and insulation properties. The straight orientation and threaded mount type make it easy to install on the PCB, while the thru-hole termination method ensures secure soldering. With 6 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and other hi-rel applications.

