EBM06DSXN

Heilind Number:SULEBM06DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DSXN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DSXN

Detailed Description

Introducing the EBM06DSXN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this female connector offers reliable operation with an amperage rating of 5A and a maximum voltage of 950VAC. With a straight orientation and 6 gold-plated contacts, it ensures optimal signal transmission. The thru-hole termination method and a tail length of 2.79mm provide easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, measuring 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained applications. Trust the EBM06DSXN for secure and efficient board-to-board connections in your electronic designs.