EBM06DTAD

Heilind Number:SULEBM06DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DTAD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DTAD

Detailed Description

Introducing the EBM06DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 950VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and clearance hole mount type offer versatility in installation. Gold-plated contacts on a loop bellow design guarantee low contact resistance and high signal integrity. With 12 positions and 2 rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aeronautical, military, and industrial applications. Trust the EBM06DTAD for robust and efficient board-to-board connections.