EBM06DTAI

Heilind Number:SULEBM06DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DTAI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DTAI

Detailed Description

Introducing the EBM06DTAI, a high-performance PCB connector designed for secure and efficient board-to-board connectivity. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this female connector ensures reliable signal transmission even in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, it's suitable for a wide range of applications. The right-angle orientation and threaded mount type make installation easy and space-efficient. Boasting 12 positions across 2 rows, each contact is made with precision and durability in mind. The loop bellow contact type and thru-hole termination method further enhance its reliability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector meets the most stringent performance requirements. Its compact form factor of 9.4mm width and 15.49mm height, with a tail length of 2.54mm, allows for seamless integration into your PCB layout. Ideal for use in hi-rel environments, the EBM06DTAI is the perfect choice for your connectivity needs.