EBM06DTAN

Heilind Number:SULEBM06DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DTAN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DTAN

Detailed Description

Introducing the EBM06DTAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 12 positions, allowing for secure and reliable connections. With a pitch of 3.96mm (.156 inches) and right-angle orientation, it offers efficient PCB integration. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 950VAC and an amperage of 3A, it is suitable for power and signal transmission. The termination method is through-hole, with matte tin plating for added durability. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Compact in size, with a height of .61 inches and width of 9.4mm (.37 inches), it is perfect for space-constrained designs. The EBM06DTAN is a reliable and high-quality solution for your PCB connectivity needs.