EBM06DTAS

Heilind Number:SULEBM06DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DTAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DTAS

Detailed Description

Introducing our EBM06DTAS Board To Board PCB Connector, designed for high-performance applications. This female connector, with two rows and a right-angle orientation, offers seamless connectivity. Crafted with PBT and Phosphor Bronze materials, it ensures durability and reliability. Operating at an amperage of 3A and voltage of 950VAC, it meets stringent performance standards. The termination method of Thru Hole with Matte Tin plating guarantees secure and efficient soldering. With 12 gold-plated Loop Bellow contacts, signal transmission is optimized. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Rated for a wide temperature range from -65 to 125°C, it suits harsh environments. Ideal for demanding PCB interconnections, this connector is a vital component for advanced electronic systems.