EBM06DTAT

Heilind Number:SULEBM06DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DTAT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DTAT

Detailed Description

The EBM06DTAT is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 3.96mm (.156 in) and two rows of 12 positions, this connector offers ample connectivity in a compact space. Featuring a threaded mount type and right-angle orientation, it allows for secure and space-saving installation on circuit boards. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, with a maximum voltage rating of 950 VAC and an amperage of 3A. The termination method of thru-hole soldering with matte tin plating guarantees a strong and lasting connection. Operating temperature range of -65 to 125°C makes it suitable for a wide range of environments. Whether used in industrial machinery, telecommunications, or consumer electronics, the EBM06DTAT connector is a reliable choice for high-performance applications.