EBM06DTBD

Heilind Number:SULEBM06DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DTBD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DTBD

Detailed Description

Introducing the EBM06DTBD, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a dual-row configuration with 12 female contacts, this connector offers secure and efficient connectivity. The contact material, made of durable phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for various electronic applications. The right-angle orientation and clearance hole mount type make it easy to install on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in extreme conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating guarantees long-term performance. Trust the EBM06DTBD for seamless and durable board-to-board connections in your projects.