EBM06DTBH

Heilind Number:SULEBM06DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DTBH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DTBH

Detailed Description

Introducing the EBM06DTBH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliable conductivity. With a 3A amperage rating and 950VAC voltage capacity, it guarantees safe and efficient power transmission. The female gender, two rows, and right-angle orientation make it versatile for various connectivity needs. Utilizing a clearance hole mount and thru-hole termination method, installation is straightforward. Its loop bellow contact type with gold-plated phosphor bronze contacts ensures optimal signal integrity. With 12 positions and a compact design measuring only 9.4mm in width and 15.49mm in height, it offers high-density connectivity solutions. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances its longevity. Ideal for hi-rel applications, this connector is a crucial component in ensuring seamless PCB connections. Upgrade your connectivity with the EBM06DTBH.