EBM06DTBI

Heilind Number:SULEBM06DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DTBI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DTBI

Detailed Description

The EBM06DTBI is a high-performance female board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. It offers a pitch of 3.96mm, accommodating 12 positions across 2 rows. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Gold contact plating and loop bellow contact type ensure excellent signal transmission with a maximum voltage rating of 950 VAC. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Trust in the EBM06DTBI for high-reliability connectivity in your electronic systems.