EBM06DTBT

Heilind Number:SULEBM06DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DTBT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DTBT

Detailed Description

Introducing the EBM06DTBT, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power transmission at an amperage of 3A and voltage of 950VAC. Its dual-row, right-angle orientation with a pitch of 3.96mm offers efficient connectivity in tight spaces, while the threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With 12 positions and loop bellow contact type, it provides excellent signal integrity. The matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial applications, the EBM06DTBT is a vital component for mission-critical systems.