EBM06DTKD-S288

Heilind Number:SULEBM06DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DTKD-S288

Detailed Description

The EBM06DTKD-S288 PCB connector is a crucial component for high-performance electronics. Featuring a gender-specific female design with two rows, it is ideal for secure and efficient connections. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable conductivity. Its termination method, Card Extender, offers easy installation. With Gold plating on Phosphor Bronze contacts, it guarantees excellent signal transmission. Operating at a maximum amperage of 3A and voltage of 950 VAC, it meets stringent electrical requirements. The Loop Bellow contact type and straddle orientation further enhance its functionality. With 12 positions and a pitch of 3.96mm, it allows for multiple connections within a compact space. Designed for versatility, it suits various applications in industries such as telecommunications, aerospace, and automotive. The connector's matte tin termination plating ensures longevity even in harsh environments, with an operating temperature range of -65 to 125°C. With a height of 15.49mm and width of 9.4mm, it offers a streamlined solution for board-to-board and card edge connections. Trust the EBM06DTKD-S288 for seamless and durable electrical interfacing in your next project.