EBM06DTKD

Heilind Number:SULEBM06DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DTKD

Detailed Description

Introducing the EBM06DTKD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows of 12 positions, ensures secure and reliable connectivity. With a pitch of 3.96 mm (.156 in), it offers precise mating. Constructed with PBT and phosphor bronze, and gold-plated for enhanced conductivity, this connector guarantees optimal signal transmission. Its loop bellow contact type and thru-hole termination method further enhance its durability. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 950 VAC, it is suitable for a wide range of environments. The matte tin termination plating ensures long-term reliability. With a compact design, measuring just .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, the EBM06DTKD is perfect for space-constrained applications. Trust in this connector for your high-reliability needs.