EBM06DTKI

Heilind Number:SULEBM06DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DTKI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DTKI

Detailed Description

The EBM06DTKI connector offers reliable power and signal transmission with its PBT and Phosphor Bronze construction, ensuring durability in diverse applications. Featuring a 3A amperage capacity and 950VAC voltage rating, it guarantees efficient performance. With a female gender, 2 rows, and threaded mount type, installation is secure and straightforward. The Phosphor Bronze contacts with gold plating ensure optimal conductivity. Its 12 positions with Loop Bellow contact type provide ample connectivity. With a straight orientation and termination method through-hole, it's suitable for various PCB applications. Operating in a wide temperature range from -65 to 125°C, it's robust in harsh environments. The matte tin termination plating enhances longevity. Measuring .61 inches in height and 9.4mm in width, it's compact yet reliable. Ideal for Board to Board and Card Edge connections, the EBM06DTKI is a high-quality solution for your connectivity needs.