EBM06DTKN

Heilind Number:SULEBM06DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DTKN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DTKN

Detailed Description

Introducing the EBM06DTKN, a high-performance board-to-board PCB connector designed for optimal signal transfer in electronic systems. Featuring a durable construction with PBT and phosphor bronze materials, this female connector offers reliable connectivity. With a 3A amperage rating and 950VAC voltage capacity, it ensures stable power transmission. The 12-position, 2-row design with loop bellow contacts guarantees efficient data exchange. Operating in a wide temperature range from -65 to 125°C, it suits various environments. The gold-plated phosphor bronze contacts and matte tin terminations enhance conductivity and prevent corrosion. With a 3.96mm pitch and straight orientation, it facilitates easy installation on PCBs. Measuring 15.49mm in height and 9.4mm in width, it fits compactly into electronic assemblies. Trust the EBM06DTKN for seamless board-level connections in demanding applications.