| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM06DTMD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEBM06DTMD |
EBM06DTMD
| Heilind Number: | SULEBM06DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM06DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM06DTMD, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable conductivity even in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers robust power transmission. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Its 12 positions with 2 rows provide ample connectivity options. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for use in a wide range of industries. Trust the EBM06DTMD for secure and efficient PCB connections.

