EBM06DTMH

Heilind Number:SULEBM06DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DTMH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DTMH

Detailed Description

The EBM06DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 3.96mm, it offers reliable connectivity for up to 12 positions. With a clearance hole mount type and right-angle orientation, it facilitates easy installation and space-saving design. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 950 VAC, this connector is suitable for use in harsh environments. Its loop bellow contact type and matte tin termination plating further enhance its reliability. With a compact size of 9.4mm width and 15.49mm height, the EBM06DTMH is ideal for applications where space is limited but high performance is essential.