EBM06DTMI

Heilind Number:SULEBM06DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DTMI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DTMI

Detailed Description

The EBM06DTMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers exceptional durability and reliability. With a 3A amperage rating and 950VAC voltage capability, it ensures safe and efficient power transmission. The female connector with 2 rows of 12 positions and a right-angle orientation provides versatile connectivity options. Its threaded mount type and thru-hole termination method guarantee secure and stable installation. Gold-plated phosphor bronze contacts and matte tin termination plating ensure excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The EBM06DTMI is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.