EBM06DTMS

Heilind Number:SULEBM06DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DTMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DTMS

Detailed Description

Introducing the EBM06DTMS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures long-lasting performance. Its 2-row, 12-position design with a right-angle orientation and side-hole mount type offers versatility in PCB assembly. The Thru-Hole termination method and gold-plated contacts guarantee secure and low-resistance connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for a wide range of applications. Meeting stringent quality standards, including matte tin termination plating, it ensures excellent conductivity and corrosion resistance. Perfect for industrial and electronic systems, the EBM06DTMS is the ideal choice for high-reliability connectivity.