EBM06DTMT

Heilind Number:SULEBM06DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DTMT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DTMT

Detailed Description

Introducing the EBM06DTMT Board To Board PCB Connector, a high-performance component designed for reliability in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector offers secure connectivity. With a 3A amperage rating and 950VAC voltage capacity, it ensures efficient power transmission. Its threaded mount type and 2-row layout provide easy installation on PCBs. The termination method of Thru Hole with Matte Tin plating guarantees strong solder connections. Boasting a contact type of Loop Bellow and right-angle orientation, it optimizes space utilization. With 12 positions and a tail length of 6.35mm, it accommodates multiple connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and electronic applications. Upgrade your connectivity solutions with the EBM06DTMT.