EBM06MMAD

Heilind Number:SULEBM06MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06MMAD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM06MMAD

Detailed Description

The EBM06MMAD PCB connector offers reliable connectivity with its durable construction of PBT and Phosphor Bronze materials. With a current rating of 3A and a voltage capacity of 950VAC, this male connector is suitable for high-power applications. Featuring two rows of 12 positions each, it allows for efficient signal transmission on circuit boards. The Clearance Hole mount type and Thru Hole termination method ensure secure installation. Gold-plated Phosphor Bronze contacts provide excellent conductivity, while Matte Tin termination plating offers corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in diverse environments. Its compact design, with a height of 13.72mm and width of 9.4mm, makes it space-efficient on PCBs. Whether for board-to-board connections or card edge interfaces, the EBM06MMAD connector guarantees high performance and durability.