EBM06MMAN

Heilind Number:SULEBM06MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06MMAN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM06MMAN

Detailed Description

The SKU EBM06MMAN is a high-performance board-to-board PCB connector designed for male connectors with two rows, featuring a pitch of 3.96mm (.156 in) and accommodating 12 positions. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 950 VAC. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating offers enhanced durability. With a right-angle orientation and no mounting requirement, it is ideal for compact electronic assemblies. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact size, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), makes it versatile for use in tight spaces. Perfect for PCB connections in demanding environments, the EBM06MMAN is a reliable solution for high-speed data transmission and power delivery.