EBM06MMAZ

Heilind Number:SULEBM06MMAZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06MMAZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06MMAZ
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM06MMAZ

Detailed Description

Introducing SKU EBM06MMAZ, a high-performance board-to-board PCB connector designed for reliability and durability. With a pitch of 3.96 mm (.156 in) and featuring two rows of 12 positions, this connector is perfect for applications requiring secure data transmission. The male gender and right-angle orientation make for easy installation in tight spaces. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it ensures excellent conductivity and signal integrity. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950 VAC, it's suitable for various environments. RoHS compliant and featuring matte tin termination plating, this connector is not only high-performing but also environmentally friendly. Upgrade your connectivity with the EBM06MMAZ.