EBM06MMBN

Heilind Number:SULEBM06MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06MMBN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM06MMBN

Detailed Description

Introducing SKU EBM06MMBN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a compact form factor and a pitch of 3.96mm, this connector features two rows of 12 male pins, allowing for secure and efficient connections. The contact material, made of durable phosphor bronze with gold plating, ensures reliable conductivity, while the termination method via thru hole mounting guarantees easy installation. Operating at a voltage of 950 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of applications. Its right-angle orientation and tail length of 4.57mm offer flexibility in PCB layout. With a wide operating temperature range of -65 to 125°C and termination plating in matte tin, this connector is built to withstand harsh environmental conditions. Trust in the EBM06MMBN for seamless board-to-board connections in your electronic designs.