EBM06MMDD

Heilind Number:SULEBM06MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06MMDD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM06MMDD

Detailed Description

Introducing the EBM06MMDD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row layout with 12 male pins and a clearance hole mount type offers secure and efficient PCB integration. The Thru Hole termination method, along with Gold-plated Phosphor Bronze contacts, guarantees excellent signal transmission with a voltage rating of 950 VAC. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in aerospace, military, and industrial systems. With a compact design measuring 13.72 mm in height and 9.4 mm in width, the EBM06MMDD is a space-saving solution without compromising on performance. Upgrade your connectivity with this EBM series connector, meeting the highest standards for quality and durability.