EBM06MMDN

Heilind Number:SULEBM06MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06MMDN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM06MMDN

Detailed Description

The EBM06MMDN is a high-quality board-to-board PCB connector designed for reliable signal transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this connector ensures longevity and performance. With a compact design and a right-angle orientation, it is suitable for space-constrained applications. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance, while the matte tin termination plating enhances solderability. Meeting stringent quality standards, this connector operates flawlessly in a wide temperature range from -65 to 125°C. With a voltage rating of 950 VAC and an amperage of 3A, it is ideal for various electronic systems. The 2-row, 12-position layout allows for versatile connectivity on PCBs. Suitable for professional use in industries such as telecommunications, aerospace, and more, the EBM06MMDN guarantees secure and efficient board-to-board connections.