EBM06MMJD

Heilind Number:SULEBM06MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06MMJD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM06MMJD

Detailed Description

Introducing the EBM06MMJD, a high-performance male board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliability in harsh environments. Featuring a 3A amperage rating and 950VAC voltage capacity, it guarantees efficient power transmission. The right-angle orientation and 12 positions with 2 rows offer versatility in connection setups. Gold-plated phosphor bronze contacts and matte tin termination ensure optimal conductivity. With a pitch of 3.96mm (.156in) and a tail length of 12.7mm (.5in), it provides secure and stable connections. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for various industries. Its compact design, with dimensions of 13.72mm (.54in) in height and 9.4mm (.37in) in width, makes it ideal for space-constrained applications. The EBM06MMJD is the perfect choice for reliable and high-speed data transmission in aerospace, telecommunications, and industrial systems.