EBM06MMMD

Heilind Number:SULEBM06MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06MMMD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM06MMMD

Detailed Description

Introducing the EBM06MMMD, a high-performance board-to-board PCB connector engineered for precision and reliability. With a pitch of 3.96mm (.156 in) and two rows of 12 male contacts, this connector offers seamless connectivity in electronic applications. Constructed with durable PBT and Phosphor Bronze materials, it ensures long-lasting performance even in harsh environments. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a voltage of 950 VAC and amperage of 3A, it meets stringent industry standards for safety and efficiency. With a straight orientation and a tail length of 14.22mm (.56 in), installation is quick and hassle-free. Ideal for use in telecommunications, industrial machinery, and aerospace, the EBM06MMMD is the perfect solution for your interconnection needs.