EBM06MMND

Heilind Number:SULEBM06MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06MMND
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM06MMND

Detailed Description

Introducing the EBM06MMND, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding applications. Featuring two rows with a total of 12 male pins, this connector offers secure connectivity with a pitch of 3.96mm (.156 inches). With a voltage rating of 950 VAC and an amperage of 3A, it ensures robust power delivery. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. The connector's clearance hole mount type and card extender termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in extreme environmental conditions. With a compact size of 13.72mm (.54 inches) in height and 9.4mm (.37 inches) in width, the EBM06MMND is ideal for space-constrained designs. Trust in this connector for high-reliability connections in your PCB assemblies.