EBM06MMNN

Heilind Number:SULEBM06MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06MMNN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM06MMNN

Detailed Description

Introducing the EBM06MMNN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance even in demanding environments. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it offers secure power and signal transmission. The male gender, 2 rows, and 12 positions make it versatile for various applications. Its gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating ensures efficient soldering. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and commercial use. Its straddle orientation and card extender termination method provide easy installation. Compact in size with a height of 13.72mm (.54 in) and a width of 9.4mm (.37 in), it saves space on PCBs. RoHS compliant and meticulously tested for quality, the EBM06MMNN is the ideal choice for high-reliability electronics.