EBM06MMRD

Heilind Number:SULEBM06MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06MMRD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM06MMRD

Detailed Description

The SKU EBM06MMRD features a male connector with two rows, designed for high-reliability board-to-board connections. Constructed with PBT and Phosphor Bronze materials, it ensures durability and efficient performance. With a pitch of 3.96mm (.156 in) and 12 positions, it offers precise connectivity in electronic assemblies. The contact plating of Gold and termination plating of Matte Tin guarantee optimal signal transmission and corrosion resistance, even in harsh environments. Its clearance hole mount type and card extender termination method make installation hassle-free. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 950 VAC, it is suitable for various industrial applications. Compact in size with dimensions of 13.72mm (.54 in) height and 9.4mm (.37 in) width, this connector is ideal for space-constrained PCB layouts. A reliable solution for demanding connectivity needs.