EBM06MMRN

Heilind Number:SULEBM06MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06MMRN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM06MMRN

Detailed Description

Introducing the EBM06MMRN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of contacts, this connector offers secure and reliable connectivity. Ideal for power transmission, it boasts a voltage rating of 950VAC and an amperage of 3A. The male gender and straddle orientation make it versatile for various circuit board setups. Constructed with PBT and phosphor bronze, and gold-plated for enhanced conductivity, it ensures long-lasting durability. Its termination method through card extender and matte tin plating on the termination provide efficient signal transfer. Operating smoothly in a wide temperature range from -65 to 125°C, this connector guarantees performance even in harsh environments. With 12 positions and a tail length of 4.45mm (.175in), it offers ample connectivity options. Measuring at 13.72mm (.54in) in height and 9.4mm (.37in) in width, it's compact yet sturdy. Perfect for aerospace, defense, and industrial applications, the EBM06MMRN is the ultimate choice for critical PCB connections.