EBM06MMSD

Heilind Number:SULEBM06MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06MMSD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM06MMSD

Detailed Description

The PBT and phosphor bronze EBM06MMSD connector is designed for optimal performance in high-voltage applications, with a voltage rating of 950 VAC. Featuring a male gender and two rows of contacts, it offers reliable connectivity with a pitch of 3.96 mm. The gold-plated phosphor bronze contacts ensure excellent conductivity, while the matte tin termination plating guarantees durability. With a straight orientation and 12 positions, this connector is perfect for board-to-board and card edge connections. Its operating temperature range of -65 to 125 °C makes it suitable for various environments. Additionally, the connector's compact dimensions of 13.72 mm in height and 9.4 mm in width allow for space-efficient installation. Trust in the EBM06MMSD for high-quality, high-reliability connections in your electronic systems.