EBM06MMVD

Heilind Number:SULEBM06MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06MMVD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM06MMVD

Detailed Description

Introducing the EBM06MMVD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 12 male contacts, this connector ensures reliable and efficient connectivity. Featuring a robust construction with PBT and phosphor bronze materials, it offers durability and longevity even in harsh environments. The gold-plated contacts guarantee excellent signal transmission, while the matte tin termination plating enhances soldering reliability. Operating at a wide temperature range from -65°C to 125°C, it is suitable for use in various industries. Its right-angle orientation and clearance hole mount type make installation easy and convenient. With a voltage rating of 950 VAC and an amperage of 3A, this connector meets high-performance standards. Trust the EBM06MMVD for your connectivity needs in aerospace, telecommunications, and other critical applications.