EBM06MMWN

Heilind Number:SULEBM06MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06MMWN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM06MMWN

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, EBM06MMWN. This high-performance connector features a male gender with two rows, ideal for secure and efficient connections. With a termination method of Thru Hole and contact material of Phosphor Bronze plated with Gold, it ensures reliable conductivity. The 3.96mm pitch and 950VAC voltage rating make it suitable for various applications. Operating in a wide temperature range of -65 to 125°C, it guarantees durability. Measuring 13.72mm in height and 9.4mm in width, this straight orientation connector with 12 positions and a tail length of 3.18mm is compact yet robust. Its matte tin termination plating adds to its longevity. Trust this EBM06MMWN connector for seamless connectivity in your projects.