| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DCAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM08DCAS |
EBM08DCAS
| Heilind Number: | SULEBM08DCAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DCAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM08DCAS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a voltage rating of 950 VAC and amperage of 3A, this connector ensures efficient power delivery. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it guarantees durability and optimal conductivity. The two-row, 16-position design with a pitch of 3.96mm allows for versatile connectivity. Its right-angle orientation and side hole mount offer flexibility in PCB layout. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the EBM08DCAS is suitable for various industrial applications where robust performance is essential. Trust in this connector for seamless and secure connections in your electronic systems.

