EBM08DCAT

Heilind Number:SULEBM08DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DCAT

Detailed Description

Introducing the EBM08DCAT, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector ensures reliable power transmission in even the harshest environments. Featuring two rows of 16 female contacts with a pitch of 3.96mm, it offers secure and efficient connectivity. The termination method is through-hole, with phosphor bronze contacts plated in gold for optimal conductivity. The hairpin contact type and right-angle orientation further enhance signal integrity. With a compact size of 9.4mm width and 15.49mm height, the EBM08DCAT is perfect for space-constrained designs. Trust in its matte tin termination plating for long-term durability. Perfect for industries such as aerospace, defense, and telecommunications, this connector is a reliable solution for your connectivity needs.