EBM08DCBD

Heilind Number:SULEBM08DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCBD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DCBD

Detailed Description

Introducing the EBM08DCBD, a high-quality board-to-board PCB connector designed for optimal performance in electronic applications. This female connector features two rows, each accommodating 16 positions with a pitch of 3.96mm (.156 inches) for secure and precise connections. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliability. The contact material is plated with gold for excellent conductivity, while the termination method is through-hole for easy installation. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and clearance hole mount type offer versatility in design layout. The connector is also RoHS compliant, meeting international standards for environmental responsibility. Upgrade your PCB assembly with the EBM08DCBD for seamless connectivity and performance.